onsemiNCP4682DMU12TCGLinear Regulators
LDO Regulator Pos 1.2V 0.15A 4-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 1.2 | |
| 0.15(Min) | |
| 1.7 | |
| 5.25 | |
| 1.05@150mA | |
| 0.1%/V | |
| 20mV | |
| 0.0015 | |
| 400 | |
| 250°C/W | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 4 | |
| Lead Shape | No Lead |
Never worry about components seeing unstable voltages again by implementing this LDO NCP4682DMU12TCG linear regulator manufactured by ON Semiconductor. This device has a maximum power dissipation of 400 mW. Its typical dropout voltage at current is 0.76@150mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.7 V and no higher than 5.25 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Using a load regulation of 20mV and line regulation of 0.1%/V is needed for a programmable DC power supply. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 1.05@150mA V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

