onsemiNCP4681DMX35TCGLinear Regulators

LDO Regulator Pos 3.5V 0.15A 4-Pin XDFN T/R

Keep calm and stay stable by implementing this LDO NCP4681DMX35TCG linear regulator developed by ON Semiconductor. Its typical dropout voltage at current is 0.25@150mA V. It has an overall accuracy of ±1 %. This device has a maximum power dissipation of 286 mW. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 1.4 V and not exceeding a voltage of 5.25 V. With a fixed output that has a voltage of 3.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0mV(Typ) and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 286 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.35@150mA V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.