| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.15(Min) | |
| 1.4 | |
| 5.25 | |
| 0.35@150mA | |
| 0.02%/V(Typ) | |
| 0mV(Typ) | |
| 0.002 | |
| 286 | |
| 350°C/W | |
| Current Foldback Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 0.6 |
| Package Length | 0.6 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | XDFN |
| 4 |
This LDO NCP4681DMX33TCG linear regulator developed by ON Semiconductor keeps the power stable! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.25@150mA V. This device has a maximum power dissipation of 286 mW. This voltage regulation device's single output can produce a current up to 0.15(Min) A. It only needs a voltage of at least 1.4 V while not exceeding 5.25 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0mV(Typ) and line regulation of 0.02%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 286 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 0.35@150mA V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

