onsemiNCP4632DDT28T5GLinear Regulators
LDO Regulator Pos 2.8V 3A 6-Pin(5+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.8 | |
| 3(Min) | |
| 1.6 | |
| 5.25 | |
| 0.6@3A | |
| 0.15%/V(Typ) | |
| 3mV(Typ) | |
| 0.43 | |
| 3800 | |
| 7°C/W | |
| Current Foldback Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.5(Max) mm |
| Package Width | 6.3(Max) mm |
| Package Length | 6.8(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 6 |
Keep calm and stay stable by implementing this LDO NCP4632DDT28T5G linear regulator developed by ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.51@3A V. This device has a maximum power dissipation of 3800 mW. This voltage regulation device's single output can produce a current up to 3(Min) A. With a small input voltage of 1.6 V and a max of 5.25 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 3mV(Typ) and line regulation of 0.15%/V(Typ). Its maximum power dissipation is 3800 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.6@3A V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

