onsemiNCP4586DSQ28T1GLinear Regulators
LDO Regulator Pos 2.8V 0.15A 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.8 | |
| 0.15(Min) | |
| 1.7 | |
| 6.5 | |
| 0.51@150mA | |
| 0.02%/V(Typ) | |
| 10mV(Typ) | |
| 0.058 | |
| 380 | |
| 263°C/W | |
| Current Foldback Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SC-82AB |
| 4 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO NCP4586DSQ28T1G linear regulator manufactured by ON Semiconductor. Its typical dropout voltage at current is 0.32@150mA V. This device has a maximum power dissipation of 380 mW. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 1.7 V and 6.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. By operating at a load regulation of 10mV(Typ) and line regulation of 0.02%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 380 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.51@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

