onsemiNCP451FCT2GInterruptores de potencia
Power Switch Hi Side 1-OUT 3A 15mOhm 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 0.75 | |
| 5.5 | |
| -0.3 to 7 | |
| 0.75 to 5.5 | |
| 3(Max) | |
| 15 | |
| 315(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 0.9 mm |
| Package Length | 1.4 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
Use this specially designed high side NCP451FCT2G power switch by ON Semiconductor to safely switch between different voltage levels in your electronic circuit. This charge controller has single output. It features 0.015 Ohm switch on resistance. This charge controller has an input voltage of 0.75 to 5.5 V. This device has a maximum power dissipation of 315(Typ) mW. Its maximum power dissipation is 315(Typ) mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

