onsemiNCP4355CDR2GConvertidores conmutados de CA a CC
AC to DC Switching Converter SMPS Controller 4.25V 1000kHz T/R 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| 36 | |
| 3.75 | |
| 4 | |
| 4.25 | |
| 1000 | |
| No | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
ON Semiconductor's NCP4355CDR2G power supply controller will regulate and display power consumption levels to help you create a better system. This part has an input voltage of 3.5 to 36 V. This part offers a switching frequency of 1000(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

