| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Topology | Flyback |
| Maximum Supply Voltage (V) | 35 |
| Minimum Under Voltage Lock Out (V) | 3.7 |
| Typical Under Voltage Lock Out (V) | 4 |
| Maximum Under Voltage Lock Out (V) | 4.2 |
| Maximum Supply Current (mA) | 12(Typ) |
| Maximum Switching Frequency (kHz) | 1000 |
| Soft Start Option | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| Pin Count | 6 |
| Lead Shape | Gull-wing |