Un 10-25% de rebaja
onsemiNCP4300ADR2GAmplificadores operacionales
Op Amp Dual GP 35V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 2@5V | |
| 3 | |
| 35 | |
| 0.017 | |
| 28 | |
| 0.03@5V | |
| 0.05@5V | |
| 0.15@5V | |
| 0.8@5V | |
| 0.8@5V | |
| 25@15V | |
| Single | |
| 0.5@15V | |
| 100 | |
| 40 | |
| 40 | |
| <50 | |
| 0.7 | |
| No | |
| 0 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier NCP4300ADR2G OP amp from ON Semiconductor. This op amp has a temperature range of 0 °C to 105 °C. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

