onsemiNCP335FCT2GInterruptores de potencia
Power Switch Hi Side 1-OUT 2A 211mOhm 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 1.2 | |
| 5.5 | |
| 0.3 to 7 | |
| 1.2 to 5.5 | |
| 2(Max) | |
| 211 | |
| 500(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 0.96 mm |
| Package Length | 0.96 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
If you require switching when dealing with higher end currents and voltages, look no further than the high side NCP335FCT2G power switch from ON Semiconductor. This charge controller has single output. This device has a maximum power dissipation of 500(Typ) mW. This charge controller has an input voltage of 1.2 to 5.5 V. It features 0.211 Ohm switch on resistance. Its maximum power dissipation is 500(Typ) mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

