onsemiNCP333FCT2GInterruptores de potencia
Power Switch Hi Side 1-OUT 1.5A 300mOhm 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 1.2 | |
| 5.5 | |
| -0.3 to 7 | |
| 1.2 to 5.5 | |
| 1.5(Max) | |
| 300 | |
| 400 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 0.76 |
| Package Length | 0.76 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
By implementing this high side NCP333FCT2G power switch by ON Semiconductor into your circuit you are greatly reducing the risk for damaging it. This charge controller has single output. It features 0.3 Ohm switch on resistance. This device has a maximum power dissipation of 400 mW. This charge controller has an input voltage of 1.2 to 5.5 V. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

