onsemiNCP3335ADM250R2GLinear Regulators

LDO Regulator Pos 2.5V 0.5A 8-Pin Micro T/R

This LDO NCP3335ADM250R2G linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.8 A. This will operate at a minimum voltage of 2.6 V and a maximum voltage of 12 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    9 semanas
    • Price: $0.6595
    1. 4000+$0.6595
    2. 8000+$0.6529
    3. 12000+$0.6464
    4. 20000+$0.6399
    5. 24000+$0.6335
    6. 40000+$0.6272
    7. 60000+$0.6209
    8. 100000+$0.6147
    9. 120000+$0.6085

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.