| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.9 | |
| Adjustable | |
| 0.5 | |
| -3 | |
| 16 | |
| 0.23@300mA|0.11@50mA|0.01@10mA|0.34@500mA | |
| 1.25 | |
| 0.04mV | |
| 0.04mV | |
| 238°C/W | |
| Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO NCP3334DADJG linear regulator from ON Semiconductor. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of -3 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With an adjustable output, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.04mV and line regulation of 0.04mV. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@10mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

