onsemiNCP303LSN33T1GSupervisory Circuits

Processor Supervisor 3.3V 1 Active Low/Open Drain 5-Pin TSOP T/R

Worried about sensitive components in your circuit? The voltage detector NCP303LSN33T1G voltage monitor IC from ON Semiconductor can add an extra layer of protection from voltage spikes. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 3.3 V, with a minimum of 3.234 V and a maximum of 3.366 V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.