onsemiNCP301LSN32T1GSupervisory Circuits
Processor Supervisor 3.2V 1 Active Low/Open Drain 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Drain | |
| 3.136 | |
| 3.2 | |
| 3.264 | |
| 0.8 | |
| 10 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Make sure the components in your circuit are protected from unwanted voltage spikes by using this voltage detector NCP301LSN32T1G voltage monitor IC from ON Semiconductor. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 3.2 V, with a minimum of 3.136 V and a maximum of 3.264 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

