Un 10-25% de rebaja
onsemiNCP1653DR2GCorrección del factor de potencia
Power Factor Correction Controller 0.95mA 102kHz 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CCM|Current Mode | |
| Boost | |
| 8.75 | |
| 18 | |
| 0.95 | |
| 8.7 | |
| 13.25 | |
| 102(Typ) | |
| 94(Min) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Stop wasting money on energy losses and use the power factor correction NCP1653DR2G power factor improvement by ON Semiconductor. It operates in CCM mode. This part offers a switching frequency of 102(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This power factor controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 8.75 V and a maximum of 18 V. This device has a start-up supply current of 0.95 mA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

