onsemiNCP1652DWR2GCorrección del factor de potencia

Power Factor Correction Controller 5.62mA 20kHz to 250kHz 20-Pin SOIC W T/R

Are you looking to save on your system's operating costs? The ON Semiconductor power factor correction NCP1652DWR2G power factor improvement can do just that. It operates in CCM/DCM mode. Its switching regulator has a frequency of 20 to 250 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a start-up supply current of 5.62 mA. This power factor controller has an operating temperature range of -40 °C to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.