onsemiNCP161BFCT180T2GLinear Regulators

LDO Regulator Pos 1.8V 0.45A 4-Pin WLCSP T/R

Maintain a steady voltage level with this LDO NCP161BFCT180T2G linear regulator from ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@450mA V. This voltage regulation device's single output can produce a current up to 0.45 A. By only needing an input voltage of 1.9 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 0.001%/mA(Typ) and line regulation of 0.02%/V(Typ) is necessary for providing a constant voltage level at your output. Its polarity is positive. The maximum dropout voltage is 0.45@450mA V. This voltage regulation device has a maximum operating temperature of 150 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    23 semanas
    • Price: $0.0696
    1. 10000+$0.0696
    2. 20000+$0.0681
    3. 40000+$0.0674
    4. 50000+$0.0667
    5. 60000+$0.0653
    6. 100000+$0.0650
    7. 120000+$0.0649
    8. 150000+$0.0648

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.