onsemiNCP160BFCT210T2GLinear Regulators
LDO Regulator Pos 2.1V 0.25A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.1 | |
| 0.25 | |
| 1.9 | |
| 5.5 | |
| 0.02%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.023 | |
| 108°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.23 |
| Package Width | 0.64 |
| Package Length | 0.64 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCP160BFCT210T2G linear regulator from ON Semiconductor to control your voltage levels! It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25 A. This will operate at a minimum voltage of 1.9 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.1 V, this is power management at its best. At a load regulation of 0.001%/mA(Typ) and line regulation of 0.02%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its polarity is positive. This voltage regulation device has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

