onsemiNCP160BFCS330T2GLinear Regulators
LDO Regulator Pos 3.3V 0.25A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.25 | |
| 1.9 | |
| 5.5 | |
| 0.145@250mA | |
| 0.02%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.023 | |
| 108°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.25 mm |
| Package Width | 0.64 mm |
| Package Length | 0.64 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
This LDO NCP160BFCS330T2G linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.08@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. It only needs a voltage of at least 1.9 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 0.001%/mA(Typ) and line regulation of 0.02%/V(Typ). The maximum dropout voltage is 0.145@250mA V. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

