onsemiNCP1607BDR2GCorrección del factor de potencia
Power Factor Correction Controller 0.0235mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CRM | |
| Boost | |
| -0.3 | |
| 20 | |
| 0.0235 | |
| 9.5 | |
| 11.8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Reduce energy loss within power distribution using this power factor correction NCP1607BDR2G power factor improvement by ON Semiconductor, therefore saving power and ultimately cutting down cost. It operates in CRM mode. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This power factor controller has an operating temperature range of -40 °C to 125 °C. This device has a start-up supply current of 0.0235 mA. This device has a minimum operating supply voltage of -0.3 V and a maximum of 20 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

