onsemiNCP1595AMNR2GConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 1.5A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 870 to 1130 | |
| Yes | |
| 1 | |
| 0.8 to 4.95 | |
| 1.5 | |
| 4 | |
| 5.5 | |
| 4 to 5.5 | |
| 25 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down NCP1595AMNR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5 A. By only needing an input voltage of 4 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 4.95 V, this is power management at its best. This part offers a switching frequency of 870 to 1130 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

