onsemiNCP1421DMR2GConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 1V to 5V Synchronous Step Up Single-Out 1.5V to 5V 0.6A 8-Pin Micro T/R

Adjust the voltage level of your devices with this step up NCP1421DMR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 0.6 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1 V and no higher than 5 V. With an adjustable output that has a voltage of 1.5 to 5 V, this is power management at its best. This converter is 94 % efficient. By operating at a load regulation of 0.05mV(Typ) and line regulation of 0.05mV/V(Typ) you can provide a constant voltage at your output. It has a switching frequency of 1200 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.

1,800 piezas: Se puede enviar mañana

    Total$0.78Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2410+
      Manufacturer Lead Time:
      16 semanas
      Minimum Of :
      1
      Maximum Of:
      1800
      Country Of origin:
      Malaisia
         
      • Price: $0.7779
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2410+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1,800 piezas
      • Price: $0.7779

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.