onsemiNCP1402SN30T1GConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC -0.3V to 6V Step Up Single-Out 3V 0.2A 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NCP1402SN30T1G | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 200(Typ) | |
| Yes | |
| 1 | |
| 3 | |
| 0.2 | |
| -0.3 | |
| 6 | |
| 0.8 to 5.5 | |
| 85 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up NCP1402SN30T1G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of -0.3 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. This converter is 85 % efficient. Its switching regulator has a frequency of 200(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

