onsemiNCP1396BDR2GControladores PWM de modo corriente
Resonant Controller 1A 500kHz 15-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| Current | |
| Half-Bridge|Push-Pull | |
| 1 | |
| 500(Typ) | |
| 50(Typ) | |
| 40 | |
| 1000(Max) | |
| 20 | |
| 20(Max) | |
| 20 | |
| 11(Typ) | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 15 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 15 | |
| Lead Shape | Gull-wing |
The NCP1396BDR2G voltage mode PWM controller from ON Semiconductor applies a control voltage to your circuit's inputs, allowing for modulation of the circuit s frequencies. Its single PWM output produces a current of 1000(Max) mA. This voltage mode driver supports half-bridge|push-pull topology. Its switching regulator has a frequency of 58.2 to 575 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a maximum of 20 V. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This voltage mode driver's maximum duty cycle is 52 %.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

