onsemiNCP1393BDR2GControladores de energía y compuertas
Driver 600V 1A 2-OUT High Side/Low Side Half Brdg 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Half Bridge | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 40(Typ) | |
| 20(Typ) | |
| 25 to 250 | |
| 20000(Typ) | |
| 16 | |
| 600 | |
| 1 | |
| 12 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Sleep easy by implementing this NCP1393BDR2G power driver by ON Semiconductor. This device has a maximum propagation delay time of 20000(typ) ns. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a maximum of 16 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

