onsemiNCP1337DR2GConvertidores conmutados de CA a CC
AC to DC Switching Converter SMPS Controller 130kHz T/R 7-Pin SOIC
| Compliant | |
| EAR99 | |
| Obsolete | |
| NCP1337DR2G | |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| 11 | |
| 13 | |
| 2(Typ) | |
| 130 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 7 | |
| Lead Shape | Gull-wing |
Manage output current into an external circuit using this NCP1337DR2G current controller from ON Semiconductor. Its single PWM output produces a current of 500(Max) mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of -0.3 V and a maximum of 20 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

