onsemiNCP1294EDBR2GControladores PWM de modo corriente
Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Boost|Flyback|Forward|Half Bridge | |
| 1 | |
| 273 | |
| 1000(Min) | |
| 90 | |
| 60 | |
| 1000 | |
| 25 | |
| -0.3 to 15 | |
| -0.3 | |
| 15 | |
| 18 | |
| Yes | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Thanks to ON Semiconductor, you can now modulate the voltage entering your circuit using their NCP1294EDBR2G voltage mode PWM controller. With an output that has a voltage of -0.3 to 15 V, this is power management at its best. Its single PWM output produces a current of 1000 mA. This voltage mode driver supports boost|flyback|forward|half bridge topology. You can operate this at a switching frequency of 1000(Min) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of -0.3 V and a maximum of 15 V. This voltage mode driver's maximum duty cycle is 90 %.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

