onsemiNCP1271D100R2GConvertidores conmutados de CA a CC
AC to DC Switching Converter Flyback 10V 100kHz T/R 7-Pin SOIC
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 7 | |
| Lead Shape | Gull-wing |
Manage output current into an external circuit using this NCP1271D100R2G current controller from ON Semiconductor. With an output that has a voltage of -0.3 to 20 V, this is power management at its best. This current mode controller supports flyback topology. Its single PWM output produces a current of 800(Max) mA. Its switching regulator has a frequency of 100(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This current mode controller's maximum duty cycle is 80(Typ) %. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

