onsemiNCP1253BSN100T1GConvertidores conmutados de CA a CC
AC to DC Switching Converter Flyback 9.4V 100kHz T/R 6-Pin TSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 8.8 | |
| 28 | |
| 8.2 | |
| 8.8 | |
| 9.4 | |
| 3.1(Typ) | |
| 100(Typ) | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
Does your external circuit require a modulated level of voltage? You will find the solution in ON Semiconductor's NCP1253BSN100T1G pulse-width modulated controller. Its single PWM output produces a current of 500 mA. This current mode controller supports flyback topology. You can operate this at a switching frequency of 100(Typ) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a maximum of 28 V. This current mode controller's maximum duty cycle is 80(Typ) %. This current mode controller has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

