onsemiNCP1249DD65R2GConvertidores conmutados de CA a CC
Self-Supplied Monolithic AC to DC Switch
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| -40 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 9 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 9 | |
| Lead Shape | Gull-wing |
This NCP1249DD65R2G current controller by ON Semiconductor perfect for two part systems which have two separate current needs. This current mode controller supports flyback topology. It has single PWM output. Its switching regulator has a frequency of 130(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of -0.3 V and a maximum of 30 V. This current mode controller has a maximum operating temperature of 150 °C. This current mode controller's maximum duty cycle is 80(Typ) %.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

