onsemiNCP1237BD65R2GConvertidores conmutados de CA a CC
AC to DC Switching Converter Flyback 10.5V 70kHz T/R 7-Pin SOIC
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 28 | |
| 8.5 | |
| 9.5 | |
| 10.5 | |
| 4.3 | |
| 70 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 7 | |
| Lead Shape | Gull-wing |
Efficiently control the voltages across your project by using ON Semiconductor's NCP1237BD65R2G current controller. With an output that has a voltage of -0.3 to 20 V, this is power management at its best. Its single PWM output produces a current of 1000 mA. This current mode controller supports flyback topology. You can operate this at a switching frequency of 65(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This current mode controller's maximum duty cycle is 80(Typ) %. This device has a minimum operating supply voltage of -0.3 V and a maximum of 28 V. This current mode controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

