onsemiNCP114AMX280TCGLinear Regulators
LDO Regulator Pos 2.8V 0.3A 4-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| 0.25um | |
| Fixed | |
| 2.8 | |
| 0.3 | |
| 1.7 | |
| 5.5 | |
| 0.23@300mA | |
| 0.01%/V(Typ) | |
| 12mV(Typ) | |
| 0.095 | |
| 170°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 4 | |
| Lead Shape | No Lead |
Say goodbye to unstable voltages with this LDO NCP114AMX280TCG linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.365@300mA|0.245@300mA|0.155@300mA|0.145@300mA|0.14@300mA|0.135@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 1.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. At a load regulation of 30mV and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.46@300mA|0.33@300mA|0.23@300mA|0.22@300mA|0.21@300mA|0.2@300mA V. Its polarity is positive. This voltage regulation device has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

