| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | NCP11184A100PG |
| Automotive | No |
| PPAP | No |
| Topology | Flyback |
| Minimum Supply Voltage (V) | -0.3 |
| Maximum Supply Voltage (V) | 30 |
| Minimum Under Voltage Lock Out (V) | 6.8 |
| Typical Under Voltage Lock Out (V) | 7.8 |
| Maximum Under Voltage Lock Out (V) | 8.8 |
| Maximum Supply Current (mA) | 1.9(Typ) |
| Maximum Switching Frequency (kHz) | 105 |
| Soft Start Option | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 7 |