onsemiNCP1011AP100GConvertidores conmutados de CA a CC
AC to DC Switching Converter Flyback 9.1V 100kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| NCP1011AP100G | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| -0.3 | |
| 10 | |
| 7.9 | |
| 8.5 | |
| 9.1 | |
| 0.95(Typ) | |
| 100(Typ) | |
| Yes | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
If you need to regulate the level of voltage entering your circuit, the NCP1011AP100G current controller from ON Semiconductor is your solution. This current mode controller supports flyback topology. You can operate this at a switching frequency of 110 kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller has a maximum operating temperature of 150 °C. This device has a minimum operating supply voltage of -0.3 V and a maximum of 10 V. This current mode controller's maximum duty cycle is 72 %.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

