| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 9 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 5 |
| Output Current (A) | 1.2 |
| Output Power (W) | 6 |
| Minimum Isolation Voltage | 5200VDC |
| Maximum Switching Frequency (kHz) | 300(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.5% |
| Line Regulation | 0.5% |
| Efficiency (%) | 82(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Width | 20.10(Max) |
| Package Length | 32(Max) |
| PCB changed | 7 |
| Pin Count | 7 |