Reduced Price

NIC ComponentsNCM20Z5U224M50TRFCapacitor cerámico multicapa

Cap Ceramic 0.22uF 50V Z5U 20% Radial 2.54mm 85°C T/R

Get more with less with NIC Components' NCM20Z5U224M50TRF multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The NCM20Z5U224M50TRF MLCC capacitor has a radial termination style. This product is 5.08(Max) mm long, 5.08(Max) mm tall and 3.18(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 0.22uF.

Import TariffMay apply to this part

1,056 piezas: Se puede enviar mañana

This item has been discontinued

    Total$93.35Price for 1056

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1547+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      El Salvador
      • In Stock: 1,056 piezas
      • Price: $0.0884

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.