Reduced Price
NIC ComponentsNCD682M1KVZ5UFCapacitor cerámico de una capa
Cap Ceramic Single 0.0068uF 1000V Z5U 20% Radial Disc 6.35mm 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0068uF | |
| 20% | |
| 1000VDC | |
| Z5U | |
| Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | |
| Disc | |
| Radial | |
| 6.35 | |
| 10 | |
| 85 | |
| Bulk | |
| 0.6 | |
| 12(Max) | |
| 15(Max) | |
| Through Hole |
With NIC Components' ceramic disc NCD682M1KVZ5UF single-layer ceramic disc capacitor, you'll have no problems with heat dissipation. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.0068uF. It has a tolerance of 20%. The NCD682M1KVZ5UF high frequency capacitor has a radial termination style. This product has a diameter of 12(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

