NIC ComponentsNCD472M1KVZ5UFCapacitor cerámico de una capa
Cap Ceramic Single 0.0047uF 1000V Z5U 20% Radial Disc 6.35mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0047uF | |
| 20% | |
| 1000VDC | |
| Z5U | |
| Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | |
| Disc | |
| Radial | |
| 6.35 | |
| 10 | |
| 85 | |
| Bulk | |
| 0.6 | |
| 10(Max) | |
| 13(Max) | |
| Through Hole |
By using ceramic materials as a dielectric, the ceramic disc NCD472M1KVZ5UF single-layer ceramic disc capacitor, developed by NIC Components, can take care of your heat dissipation needs. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. The NCD472M1KVZ5UF high frequency capacitor has a radial termination style. This product has a diameter of 10(Max) mm. Its capacitance value is 0.0047uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

