| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Data Line/Signal Line |
| Configuration | Dual |
| Number of Lines | 2 |
| Impedance (Ohm) | 280 |
| Test Frequency (Hz) | 100M |
| Maximum DC Current (A) | 0.3 |
| Maximum DC Resistance (Ohm) | 0.45 |
| Minimum Insulation Resistance (Ohm) | 10M |
| Maximum Voltage Rating | 50VDC |
| Withstand Voltage | 125VDC |
| Mounting | Surface Mount |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 3.4 |
| Maximum Product Depth (mm) | 1.8 |
| Maximum Product Height (mm) | 2.2 |