Reduced Price
NIC ComponentsNCA1206X7R331K50TRPFMatriz del capacitor
Cap Ceramic Array 330pF 50V X7R 10% 1206 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 330pF | |
| 10% | |
| 50VDC | |
| X7R | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.8 | |
| 3.2 X 1.6 X 1.3 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.3(Max) | |
| Surface Mount |
Simplify your electronic circuit by using a single NCA1206X7R331K50TRPF capacitor bank from NIC Components in place of multiple capacitors. It can withstand a voltage of 50 VDC. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 330pF. It has a tolerance of 10%. This product is 3.2 mm long, 1.3(Max) mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

