NIC ComponentsNCA1206X7R104K16TRPFMatriz del capacitor

Cap Ceramic Array 0.1uF 16V X7R 10% 1206 Pad SMD 4 Capacitor 125°C T/R

Thanks to NIC Components and their NCA1206X7R104K16TRPF capacitor bank, you can use multiple capacitors within your circuit using the space of a single chip. It can withstand a voltage of 16 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.1uF. This product is 3.2 mm long, 1.3(Max) mm tall and 1.6 mm deep. It has a tolerance of 10%. This product's terminal pitch is 0.8 mm.

Import TariffMay apply to this part

223 piezas: Se puede enviar mañana

    Total$68.23Price for 218

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2434+
      Manufacturer Lead Time:
      22 semanas
      Minimum Of :
      218
      Maximum Of:
      223
      Country Of origin:
      Taiwán
         
      • Price: $0.313
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2434+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      Taiwán
      • In Stock: 223 piezas
      • Price: $0.313

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.