HoneywellNBPMLNN060PGUNVSensor de presión de montaje en tablero
Pressure Sensor 0psi to 60psi Gage 4-Pin SMT
| Not Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 60psi | |
| 120psi | |
| 100 to 500 | |
| ±0.25 | |
| 1.8 | |
| 5 | |
| 12 | |
| 2.5 | |
| -40 | |
| 125 | |
| Air|Gas | |
| Mounting | Surface Mount |
| Package Height | 10.94(Max) |
| Package Width | 11 |
| Package Length | 7 |
| PCB changed | 4 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| 4 |
Use this NBPMLNN060PGUNV board mount pressure sensor from Honeywell to ensure that your circuit board is protected from dangerous gas or liquid pressure changes. This device has a minimum operating supply voltage of 1.8 V and a maximum of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its operating pressure range is 0psi to 60psi, while its maximum overload pressure is 120psi.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

