HoneywellNBPLANN150PAUNVSensor de presión de montaje en tablero
Pressure Sensor 0psi to 150psi Absolute 6-Pin SMT
| Not Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 150psi | |
| 240psi | |
| 100 to 500 | |
| ±0.25 | |
| 1.8 | |
| 5 | |
| 12 | |
| 2.5 | |
| -40 | |
| 125 | |
| Air|Gas | |
| Mounting | Surface Mount |
| Package Height | 10.94(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 6 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| 6 | |
| Lead Shape | No Lead |
Designed to detect gas or liquid pressure changes, this NBPLANN150PAUNV board mount pressure sensor from Honeywell ensures that your system is protected from potentially dangerous system changes. This device has a minimum operating supply voltage of 1.8 V and a maximum of 12 V. This part has a temperature range of -40 °C to 125 °C. Its operating pressure range is 0psi to 150psi, while its maximum overload pressure is 240psi.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

