NIC ComponentsNAZT471M16V8X10.5NBFCapacitor de aluminio
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.6A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| Very Low | |
| 0.17@20°C@100kHz | |
| 0.6 | |
| 75.2@2Min | |
| 5000 | |
| Polar | |
| Anti Vibration Wide Termination|Extended Load Life|High Ripple Current|Low ESR|Very Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.5 |
This electrolytic NAZT471M16V8X10.5NBF aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 470uF. This product is 10.5(Max) mm tall with a diameter of 8 mm. Its leakage current is 3@2Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

