NIC ComponentsNAWU2R2M50V4X6.3LBFCapacitor de aluminio
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 6.3mm) SMD 0.011A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 50VDC | |
| Standard | |
| 0.011 | |
| 3@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 6.3 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 6.3(Max) |
Using the aluminum anode based electrolytic NAWU2R2M50V4X6.3LBF electrolytic capacitor, developed by NIC Components, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. Its capacitance value is 2.2uF. It has a tolerance of 20%. This product is 6.3(Max) mm tall with a diameter of 4 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

