Reduced Price
NIC ComponentsNAWU100M16V4X6.3LBFCapacitor de aluminio
Cap Aluminum Lytic 10uF 16V 20% (4 X 6.3mm) SMD 0.018A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NAWU100M16V4X6.3LBF | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 16VDC | |
| Standard | |
| 0.018 | |
| 3@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 6.3 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 6.3(Max) |
This electrolytic NAWU100M16V4X6.3LBF aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. Its capacitance value is 10uF. This product is 6.3(Max) mm tall with a diameter of 4 mm. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

