Reduced Price
NIC ComponentsNACZ680M50V8X10.5TR13FCapacitor de aluminio
Cap Aluminum Lytic 68uF 50V 20% (8 X 10.5mm) SMD 0.3A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACZ680M50V8X10.5TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.4@20°C@100kHz | |
| 0.3 | |
| 34@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.5(Max) |
Lower the cost of your electronic circuit design by implementing this electrolytic NACZ680M50V8X10.5TR13F aluminum capacitor from NIC Components. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 34@2Min μA. Its capacitance value is 68uF. This product is 10.5(Max) mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.