NIC ComponentsNACZ4R7M35V4X6.3TR13FCapacitor de aluminio
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 6.3mm) SMD 0.08A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACZ4R7M35V4X6.3TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 1.8@20°C@100kHz | |
| 0.08 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 6.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 6.3(Max) |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic NACZ4R7M35V4X6.3TR13F aluminum capacitor from NIC Components for its relatively high ESR! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 4.7uF. Its leakage current is 3@2Min μA. This product is 6.3(Max) mm tall with a diameter of 4 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

