NIC ComponentsNACZ470M25V6.3X6.3TR13FCapacitor de aluminio
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 6.3mm) SMD 0.23A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACZ470M25V6.3X6.3TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| Very Low | |
| 0.44@20°C@100kHz | |
| 0.23 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 6.3(Max) |
Use this relatively high equivalent series resistance electrolytic NACZ470M25V6.3X6.3TR13F aluminum capacitor from NIC Components to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. This product is 6.3(Max) mm tall with a diameter of 6.3 mm. Its leakage current is 3@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

